Part Details for GTC030AFF24-10S by Amphenol Corporation
Overview of GTC030AFF24-10S by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for GTC030AFF24-10S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GTC030AFF24-10S
|
Avnet Americas | Connector Reverse Bayonet Coupling Circular RCP 24-10 ST Panel Mount - Bulk (Alt: GTC030AFF24-10S) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$64.2250 / $119.4275 | Buy Now |
DISTI #
654-GTC030AFF24-10S
|
Mouser Electronics | Circular MIL Spec Connector GT 7C 7#8 SKT RE CP WALL RoHS: Not Compliant | 0 |
|
$131.3900 / $137.1400 | Order Now |
Part Details for GTC030AFF24-10S
GTC030AFF24-10S CAD Models
GTC030AFF24-10S Part Data Attributes:
|
GTC030AFF24-10S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
GTC030AFF24-10S
Amphenol Corporation
MIL Series Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-5015, IP67 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 7 | |
Contact Sizes | 8 | |
Coupling Type | BAYONET | |
Other Description | SQUARE FLANGE RECEPTACLE-REAR PANEL MOUNT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | NEOPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 | |
Unique Insert Number | 24-10 |