Part Details for GTCA28-900M-R05 by TE Connectivity
Overview of GTCA28-900M-R05 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GTCA28-900M-R05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ8599
|
Newark | Gtca28-900M-R05 |Raychem Te Connectivity GTCA28-900M-R05 Min Qty: 87 Package Multiple: 1 Date Code: 0 Container: Bulk | 517 |
|
$0.5430 / $0.7160 | Buy Now |
|
Onlinecomponents.com | Gas Discharge Tubes 90VDC 5KADC 5AAC 1pF Axial Thru-Hole RoHS: Compliant |
517 Partner Stock |
|
$0.3692 / $0.6803 | Buy Now |
Part Details for GTCA28-900M-R05
GTCA28-900M-R05 CAD Models
GTCA28-900M-R05 Part Data Attributes
|
GTCA28-900M-R05
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
GTCA28-900M-R05
TE Connectivity
TELECOM, SURGE PROTECTION CIRCUIT, CDSS2, ROHS COMPLIANT, CERAMIC, PACKAGE-2
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
JESD-30 Code | O-CDSS-W2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Surface Mount | NO | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | WIRE | |
Terminal Position | DUAL |