Part Details for GTCS23-750M-R01-2. by Littelfuse Inc
Overview of GTCS23-750M-R01-2. by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GTCS23-750M-R01-2.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GTCS23-750M-R01-2.
|
TTI | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 75 VDC 2-POLE 600V @1KV/US RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape |
Americas - 2000 In Stock |
|
$0.7280 | Buy Now |