Part Details for GTCS28-900M-R20 by Littelfuse Inc
Overview of GTCS28-900M-R20 by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GTCS28-900M-R20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GTCS28-900M-R20-ND
|
DigiKey | GDT 90V 20KA 2 POLE SMD Min Qty: 2000 Lead time: 11 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.4782 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$1.4700 | Buy Now |
DISTI #
GTCS28-900M-R20
|
TTI | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 90 VDC 2-POLE 550V @1KV/US RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 25 Container: Tray | Americas - 0 |
|
$1.4100 | Buy Now |
Part Details for GTCS28-900M-R20
GTCS28-900M-R20 CAD Models
GTCS28-900M-R20 Part Data Attributes
|
GTCS28-900M-R20
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
GTCS28-900M-R20
Littelfuse Inc
Surge Protection Circuit, CDSS2, ROHS COMPLIANT, CERAMIC, PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT, CERAMIC, PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | O-GDSS-N2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | YES | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |