Part Details for GTL2005PW by Philips Semiconductors
Overview of GTL2005PW by Philips Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for GTL2005PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 670 |
|
RFQ | ||
|
Bristol Electronics | 159 |
|
RFQ | ||
|
Quest Components | GTL/GTL+-TO-LVTTL/TTL TRANSLATOR, 14 Pin, Plastic, TSSOP | 96 |
|
$0.5040 / $1.0800 | Buy Now |
|
Quest Components | GTL/GTL+-TO-LVTTL/TTL TRANSLATOR, 14 Pin, Plastic, TSSOP | 536 |
|
$0.6160 / $1.5400 | Buy Now |
|
Quest Components | GTL/GTL+-TO-LVTTL/TTL TRANSLATOR, 14 Pin, Plastic, TSSOP | 672 |
|
$0.7200 / $1.8000 | Buy Now |
Part Details for GTL2005PW
GTL2005PW CAD Models
GTL2005PW Part Data Attributes
|
GTL2005PW
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
GTL2005PW
Philips Semiconductors
Interface Circuit, PDSO14,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G14 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |