Part Details for GTL2014PW,118 by NXP Semiconductors
Overview of GTL2014PW,118 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for GTL2014PW,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1256 |
|
RFQ | ||
|
Rochester Electronics | IC TXRX 4BIT LVTTL/GTL 14TSSOP RoHS: Compliant Status: Obsolete Min Qty: 1 | 13000 |
|
$0.4830 / $0.5682 | Buy Now |
|
Ameya Holding Limited | GTL2014 Series 4.6 V 4-Bit LVTTL to GTL Transceiver - TSSOP-14 | 20373 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 1 4 TSSOP-14 Translators / Level Shifters ROHS | 2595 |
|
$0.3352 / $0.5701 | Buy Now |
Part Details for GTL2014PW,118
GTL2014PW,118 CAD Models
GTL2014PW,118 Part Data Attributes
|
GTL2014PW,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
GTL2014PW,118
NXP Semiconductors
GTL2014 - 4-bit LVTTL to GTL transceiver TSSOP 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Pin Count | 14 | |
Manufacturer Package Code | SOT402-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |