Part Details for GTL2014PWZ by NXP Semiconductors
Overview of GTL2014PWZ by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for GTL2014PWZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
568-GTL2014PWZCT-ND
|
DigiKey | IC TRANSLATOR BIDIR 14TSSOP Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4055 In Stock |
|
$0.4533 / $1.1700 | Buy Now |
DISTI #
GTL2014PWZ
|
Avnet Americas | Transceiver 4-Bit LVTTL to GTL 3V to 3.6V 14-Pin TSSOP - Tape and Reel (Alt: GTL2014PWZ) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.4277 / $0.4908 | Buy Now |
DISTI #
771-GTL2014PWZ
|
Mouser Electronics | Bus Transceivers 4-bit LVTTL to GTL transceiver RoHS: Compliant | 2532 |
|
$0.4530 / $1.1700 | Buy Now |
|
Future Electronics | 4-bit LVTTL to GTL Transceiver RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 5000Reel |
|
$0.4450 | Buy Now |
DISTI #
GTL2014PWZ
|
Avnet Americas | Transceiver 4-Bit LVTTL to GTL 3V to 3.6V 14-Pin TSSOP - Tape and Reel (Alt: GTL2014PWZ) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.4277 / $0.4908 | Buy Now |
DISTI #
GTL2014PWZ
|
Avnet Americas | Transceiver 4-Bit LVTTL to GTL 3V to 3.6V 14-Pin TSSOP - Tape and Reel (Alt: GTL2014PWZ) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.4277 / $0.4908 | Buy Now |
DISTI #
GTL2014PWZ
|
Avnet Silica | Transceiver 4-Bit LVTTL to GTL 3V to 3.6V 14-Pin TSSOP (Alt: GTL2014PWZ) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
DISTI #
GTL2014PWZ
|
EBV Elektronik | Transceiver 4-Bit LVTTL to GTL 3V to 3.6V 14-Pin TSSOP (Alt: GTL2014PWZ) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 6 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 5000 |
|
$0.5733 / $0.6143 | Buy Now |
Part Details for GTL2014PWZ
GTL2014PWZ CAD Models
GTL2014PWZ Part Data Attributes
|
GTL2014PWZ
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
GTL2014PWZ
NXP Semiconductors
Interface Circuit, PDSO14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G14 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |