Part Details for GTLP2T152K8X by Fairchild Semiconductor Corporation
Overview of GTLP2T152K8X by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GTLP2T152K8X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | GTLP2T152 - 2-Bit LVTTL/GTLP Transceiver ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 16307 |
|
$1.4300 / $1.6800 | Buy Now |
Part Details for GTLP2T152K8X
GTLP2T152K8X CAD Models
GTLP2T152K8X Part Data Attributes
|
GTLP2T152K8X
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
GTLP2T152K8X
Fairchild Semiconductor Corporation
Bus Transceiver, GTLP Series, 1-Func, 2-Bit, True Output, BICMOS, PDSO8, 3.10 MM, MO-187, US-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | 3.10 MM, MO-187, US-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | GTLP | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.3 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 2 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN/3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Power Supply Current-Max (ICC) | 11 mA | |
Prop. Delay@Nom-Sup | 7.3 ns | |
Propagation Delay (tpd) | 7.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm |
Alternate Parts for GTLP2T152K8X
This table gives cross-reference parts and alternative options found for GTLP2T152K8X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GTLP2T152K8X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD54HC652H | Registered Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS | Harris Semiconductor | GTLP2T152K8X vs CD54HC652H |
SN74GTLP1395DWE4 | Two 1-Bit LVTTL/GTLP Adj-Edge-Rate Bus Xcvrs w Split LVTTL Port, Fdbk Path and Selectable Polarity 20-SOIC -40 to 85 | Texas Instruments | GTLP2T152K8X vs SN74GTLP1395DWE4 |
SN74GTLPH16912DL | GTL/TVC SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, SSOP-56 | Texas Instruments | GTLP2T152K8X vs SN74GTLPH16912DL |
SN74GTL16615DLR | GTL/TVC SERIES, 17-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56 | Texas Instruments | GTLP2T152K8X vs SN74GTL16615DLR |
GTLP16616MEA | Registered Bus Transceiver, GTLP Series, 1-Func, 17-Bit, True Output, CMOS, PDSO56, 0.300 INCH, MO-118, SSOP-56 | Fairchild Semiconductor Corporation | GTLP2T152K8X vs GTLP16616MEA |
M74HC652B1N | HC/UH SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDIP24, PLASTIC, DIP-24 | STMicroelectronics | GTLP2T152K8X vs M74HC652B1N |
74GTLPH16916VRG4 | GTLP SERIES, 17-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, TVSOP-56 | Texas Instruments | GTLP2T152K8X vs 74GTLPH16916VRG4 |
74GTLPH1655DGGRG4 | GTLP SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO64, GREEN, PLASTIC, TSSOP-64 | Texas Instruments | GTLP2T152K8X vs 74GTLPH1655DGGRG4 |
CD54AC652M96E4 | AC SERIES, 1-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 | Texas Instruments | GTLP2T152K8X vs CD54AC652M96E4 |
SN74GTLPH16927DGG | GTLP SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, TSSOP-56 | Texas Instruments | GTLP2T152K8X vs SN74GTLPH16927DGG |