Part Details for GTM10000-200 by ondrives.us
Overview of GTM10000-200 by ondrives.us
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GTM10000-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4319-GTM10000-200-ND
|
DigiKey | SHAFT, 10MM DIA. X 200MM LG Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
74 In Stock |
|
$29.5200 / $37.8500 | Buy Now |