Part Details for GTM43007-A6024-FW(R) by Globetek Inc
Overview of GTM43007-A6024-FW(R) by Globetek Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GTM43007-A6024-FW(R)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1939-1058-ND
|
DigiKey | AC/DC CONVERTER 24V 60W Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
108 In Stock |
|
$12.7260 / $15.9100 | Buy Now |
Part Details for GTM43007-A6024-FW(R)
GTM43007-A6024-FW(R) CAD Models
GTM43007-A6024-FW(R) Part Data Attributes:
|
GTM43007-A6024-FW(R)
Globetek Inc
Buy Now
Datasheet
|
Compare Parts:
GTM43007-A6024-FW(R)
Globetek Inc
AC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GLOBTEK INC | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CCC, EAC | |
Efficiency (Main Output) | 87% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXFM-X | |
Length | 76.2 mm | |
Line Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 45 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 2.5 A | |
Output Voltage-Max | 24.72 V | |
Output Voltage-Min | 23.28 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Protections | OVER VOLTAGE; OVERLOAD; SHORT CIRCUIT | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 60 W | |
Trim/Adjustable Output | NO | |
Width | 50.8 mm |