Part Details for GTM43007-A6048-F(R) by Globetek Inc
Overview of GTM43007-A6048-F(R) by Globetek Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GTM43007-A6048-F(R)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1939-GTM43007-A6048-F(R)-ND
|
DigiKey | AC/DC CONVERTER 48V 60W Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
123 In Stock |
|
$12.8400 / $16.0500 | Buy Now |