Part Details for GTOMO14300GA00MS00 by Wima
Overview of GTOMO14300GA00MS00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for GTOMO14300GA00MS00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-GTOMO14300GA00MS00-ND
|
DigiKey | GTO MKP 3.0 F 1000 VDC 60X49 KM5 Min Qty: 32 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$49.2231 | Buy Now |
DISTI #
505-GTOMO143GAMS
|
Mouser Electronics | Film Capacitors GTO MKP 3.0 uF 1000 VDC 60x49 KM55 RoHS: Compliant | 0 |
|
$41.4300 / $47.6700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 16 Package Multiple: 16 | 0 |
|
$75.2700 | Buy Now |
Part Details for GTOMO14300GA00MS00
GTOMO14300GA00MS00 CAD Models
GTOMO14300GA00MS00 Part Data Attributes:
|
GTOMO14300GA00MS00
Wima
Buy Now
Datasheet
|
Compare Parts:
GTOMO14300GA00MS00
Wima
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 3 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 60 mm | |
Dielectric Material | POLYPROPYLENE | |
Length | 49 mm | |
Mounting Feature | SPECIAL MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Non-Specified | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 450 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Shape | FERRULE |