Part Details for GTR62-12NF by Glenair Inc
Overview of GTR62-12NF by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for GTR62-12NF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH0229
|
Newark | High Production - Qwik-Ty Strain Relief |Glenair GTR62-12NF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 129 |
|
$43.2900 / $138.7400 | Buy Now |
DISTI #
3937-GTR62-12NF-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$191.7500 | Buy Now |
DISTI #
GTR62-12NF
|
Avnet Americas | QWIK-TY - Bulk (Alt: GTR62-12NF) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 129 Factory Stock |
|
RFQ | |
DISTI #
654-GTR6212NF
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters STRAIGHT QWIKTY STRAIN RELIEF | 0 |
|
$29.6900 / $76.6700 | Order Now |
DISTI #
GTR62-12NF
|
Avnet Americas | QWIK-TY - Bulk (Alt: GTR62-12NF) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 129 Factory Stock |
|
RFQ |
Part Details for GTR62-12NF
GTR62-12NF CAD Models
GTR62-12NF Part Data Attributes:
|
GTR62-12NF
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
GTR62-12NF
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | AS81703, MIL-DTL-83723, MIL-DTL-5015 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | STRAIN RELIEF | |
Shell Sizes | 7; 12; 12S |