Part Details for GTR62-24V by Glenair Inc
Overview of GTR62-24V by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for GTR62-24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH0262
|
Newark | High Production - Qwik-Ty Strain Relief |Glenair GTR62-24V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
$47.5100 / $152.3000 | Buy Now |
DISTI #
3937-GTR62-24V-ND
|
DigiKey | BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
95 In Stock |
|
$210.4700 | Buy Now |
DISTI #
GTR62-24V
|
Avnet Americas | QWIK-TY - Bulk (Alt: GTR62-24V) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 29 Factory Stock |
|
RFQ | |
DISTI #
654-GTR6224V
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters STRAIGHT QWIKTY STRAIN RELIEF | 0 |
|
$35.8100 / $84.1700 | Order Now |
DISTI #
GTR62-24V
|
Avnet Americas | QWIK-TY - Bulk (Alt: GTR62-24V) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 29 Factory Stock |
|
RFQ | |
DISTI #
GTR62-24V
|
Avnet Americas | QWIK-TY - Bulk (Alt: GTR62-24V) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 29 Factory Stock |
|
RFQ |
Part Details for GTR62-24V
GTR62-24V CAD Models
GTR62-24V Part Data Attributes
|
GTR62-24V
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
GTR62-24V
Glenair Inc
CONNECTOR ACCESSORY
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-83723, MIL-DTL-5015 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | STRAIN RELIEF | |
Shell Sizes | 24 |