Part Details for GTS447R101HR by CW Industries
Overview of GTS447R101HR by CW Industries
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GTS447R101HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWI296-ND
|
DigiKey | SWITCH TOGGLE SPST-NC 16A 277V Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
291 In Stock |
|
$3.5427 / $5.5300 | Buy Now |
DISTI #
629-GTS447R101HR
|
Mouser Electronics | Toggle Switches Toggle Switches RoHS: Compliant | 0 |
|
$3.6400 / $5.8000 | Order Now |
DISTI #
72074272
|
RS | Toggle Switch, GTS Series, SPDT, ON-(OFF),Rnd 17.5mm Metal Actuator,16A,277VAC, QC | CW Industries GTS447R101HR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3000 / $3.4700 | RFQ |
|
Onlinecomponents.com | 0 |
|
$3.0700 / $4.6700 | Buy Now | |
DISTI #
000000000005831712
|
Sager | Toggle Switches Toggle Switches Min Qty: 1 | 0 |
|
$3.4500 / $4.2900 | Buy Now |
Part Details for GTS447R101HR
GTS447R101HR CAD Models
GTS447R101HR Part Data Attributes
|
GTS447R101HR
CW Industries
Buy Now
Datasheet
|
Compare Parts:
GTS447R101HR
CW Industries
Toggle Switch, SPST, On-(off), Momentary, Quick Connect Terminal, Toggle Actuator, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CW INDUSTRIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Length | 0.689 inch | |
Actuator Type | TOGGLE | |
Body Breadth | 15.9766 mm | |
Body Height | 18.4912 mm | |
Body Length or Diameter | 35.1028 mm | |
Bushing Length | 0.358 inch | |
Bushing Type | 15/32-32 | |
Contact (AC) Max Rating R Load | 16A@277VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Function | ON-(OFF) | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 277 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 10000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | TOGGLE SWITCH | |
Terminal Length | 0.413 inch | |
Termination Type | QUICK CONNECT |