Part Details for GTS448B301AHR by CW Industries
Overview of GTS448B301AHR by CW Industries
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Energy and Power Systems
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Audio and Video Systems
Communication and Networking
Robotics and Drones
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Telecommunications
Education and Research
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for GTS448B301AHR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWI298-ND
|
DigiKey | SWITCH TOGGLE DPDT 12A 250V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
915 In Stock |
|
$5.3728 / $8.1500 | Buy Now |
DISTI #
629-GTS448B301AHR
|
Mouser Electronics | Toggle Switches DPDT, On-On RoHS: Compliant | 0 |
|
$5.4000 / $8.4500 | Order Now |
DISTI #
72074275
|
RS | Toggle Switch, GTS Series, DPDT, ON-OFF, Rnd 17mm Flatted Actuator,12A,250VAC, QC | CW Industries GTS448B301AHR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$5.2800 / $5.5500 | RFQ |
|
Onlinecomponents.com | 0 |
|
$4.7500 / $7.3300 | Buy Now | |
DISTI #
000000000005831715
|
Sager | Toggle Switches DPDT, On-On Min Qty: 1 | 0 |
|
$5.4300 / $6.7300 | Buy Now |
Part Details for GTS448B301AHR
GTS448B301AHR CAD Models
GTS448B301AHR Part Data Attributes:
|
GTS448B301AHR
CW Industries
Buy Now
Datasheet
|
Compare Parts:
GTS448B301AHR
CW Industries
Toggle Switch, DPDT, On-on, Solder Lug Terminal, Toggle Actuator, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CW INDUSTRIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | CW Industries | |
Actuator Length | 0.669 inch | |
Actuator Material | GLASS FILLED NYLON | |
Actuator Type | TOGGLE | |
Body Breadth | 21.4884 mm | |
Body Height | 20.2946 mm | |
Body Length or Diameter | 34.0106 mm | |
Bushing Length | 0.406 inch | |
Bushing Type | 15/32-32 | |
Contact (AC) Max Rating R Load | 12A@250VAC | |
Contact Current(AC)-Max | 12 A | |
Contact Function | ON-ON | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1500VAC V | |
Housing Material | NYLON | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Surface Mount | NO | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Length | 0.413 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER LUG |