Part Details for GU126X32F-K612A4 by Noritake Co Inc
Overview of GU126X32F-K612A4 by Noritake Co Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GU126X32F-K612A4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K0700
|
Newark | Vfd Module, 126X32, Graphic, Resolution:126 X 32, Viewing Area (H X W):20.6Mm X 82Mm, Character Format:Dot Graphic, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Supply Current:400Ma, Operating Temperature Min:-40°C Rohs Compliant: Yes |Noritake Itron GU126X32F-K612A4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.1700 / $63.9600 | Buy Now |