Part Details for GU128X64D-K610A8 by Noritake Co Inc
Overview of GU128X64D-K610A8 by Noritake Co Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for GU128X64D-K610A8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61M6513
|
Newark | Display, Vfd, Blue-Green, 28.7 X 56.6Mm, Resolution:128 X 64, Viewing Area (H X W):28.65Mm X 57.45Mm, Character Format:Dot Matrix, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Supply Current:410Ma, Product Range:- Rohs Compliant: Yes |Noritake Itron GU128X64D-K610A8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 483 |
|
$84.0400 / $92.3600 | Buy Now |
DISTI #
GU128X64D-K610A8
|
TME | Display: VFD, graphical, 128x64, 800cd/m2, Temp: -40÷85°C, PIN: 30 Min Qty: 1 | 0 |
|
$179.8400 / $208.9200 | RFQ |
DISTI #
1495424
|
element14 Asia-Pacific | VFD MODULE, 128X64 RoHS: Compliant Min Qty: 1 Container: Each | 246 |
|
$106.1065 / $117.7789 | Buy Now |
DISTI #
1495424
|
Farnell | VFD MODULE, 128X64 RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 1 Days Container: Each | 246 |
|
$121.4405 / $130.4689 | Buy Now |
Part Details for GU128X64D-K610A8
GU128X64D-K610A8 CAD Models
GU128X64D-K610A8 Part Data Attributes:
|
GU128X64D-K610A8
Noritake Co Inc
Buy Now
Datasheet
|
Compare Parts:
GU128X64D-K610A8
Noritake Co Inc
Dot Matrix Vacuum Fluorescent Graphic Display Module, Blue-green,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORITAKE ITRON CORP | |
Reach Compliance Code | unknown | |
Character Font Type | 128x64 Dot | |
Color@Wavelength | Blue-Green | |
Horizontal Pixel Count | 128 Pixel | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DOT MATRIX VACUUM FLUORESCENT GRAPHIC DISPLAY MODULE | |
Overall Depth | 9.1 mm | |
Overall Height | 46.5 mm | |
Overall Length | 96 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Vertical Pixel Count | 64 Pixel |