Part Details for GU140X32F-7806A by Noritake Co Inc
Overview of GU140X32F-7806A by Noritake Co Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for GU140X32F-7806A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61M6515
|
Newark | Vfd Module, 140X32, Blue-Green, Resolution:140 X 32, Viewing Area (H X W):21.61Mm X 69.85Mm, Character Format:Dot Graphic, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Supply Current:375Ma, Operating Temperature Min:-40°C Rohs Compliant: Yes |Noritake Itron GU140X32F-7806A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$70.3700 / $81.5900 | Buy Now |
DISTI #
1495421
|
element14 Asia-Pacific | VFD MODULE, 140X32, BLUE-GREEN RoHS: Compliant Min Qty: 1 Container: Each | 30 |
|
$88.8878 / $98.6544 | Buy Now |
DISTI #
1495421
|
Farnell | VFD MODULE, 140X32, BLUE-GREEN RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 30 |
|
$101.7337 / $109.2922 | Buy Now |
Part Details for GU140X32F-7806A
GU140X32F-7806A CAD Models
GU140X32F-7806A Part Data Attributes:
|
GU140X32F-7806A
Noritake Co Inc
Buy Now
Datasheet
|
Compare Parts:
GU140X32F-7806A
Noritake Co Inc
Display,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORITAKE ITRON CORP | |
Reach Compliance Code | unknown | |
Character Font Type | 140x32 Dot | |
Color@Wavelength | Blue-Green | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DOT MATRIX VACUUM FLUORESCENT GRAPHIC DISPLAY MODULE | |
Overall Depth | 8.4 mm | |
Overall Height | 60 mm | |
Overall Length | 98 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V |