Part Details for GUA4-31 by Carlo Gavazzi Holding AG
Overview of GUA4-31 by Carlo Gavazzi Holding AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GUA4-31
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1864-2461-ND
|
DigiKey | FRONT AUX 3NO1NC CC9-185A Min Qty: 1 Lead time: 24 Weeks Container: Box |
10 In Stock |
|
$24.7000 / $32.0000 | Buy Now |
DISTI #
225-GUA4-31
|
Mouser Electronics | Relay Sockets & Hardware FRONT AUX 3NO1NC CC9-185A RoHS: Compliant | 5 |
|
$24.8200 / $32.3000 | Buy Now |
|
Onlinecomponents.com | FRONT AUX 3NO1NC CC9~185A |
5 In Stock |
|
$22.0100 / $27.1700 | Buy Now |
|
Master Electronics | FRONT AUX 3NO1NC CC9~185A |
5 In Stock |
|
$22.0100 / $27.1700 | Buy Now |