Part Details for GUS-QS0ALF-01-7681-CA by TT Electronics Resistors
Overview of GUS-QS0ALF-01-7681-CA by TT Electronics Resistors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GUS-QS0ALF-01-7681-CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1008 Package Multiple: 56 Container: Tube | 0Tube |
|
$2.9800 | Buy Now |
|
Onlinecomponents.com | Resistor Network - 10 Isolated Resistors - 7.68 kOhm ±0.25% 100mW Per Element - Tolerance Ratio: ±0.05% - ±100ppm/°C - 20 Pin QSOP | 0 |
|
$2.8400 / $5.9500 | Buy Now |