Part Details for GUS-QS0ALF-02-2003-F by TT Electronics Resistors
Overview of GUS-QS0ALF-02-2003-F by TT Electronics Resistors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GUS-QS0ALF-02-2003-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1008 Package Multiple: 56 Container: Tube | 0Tube |
|
$1.9400 | Buy Now |
|
Onlinecomponents.com | Resistor Network - 10 Isolated Resistors - 200 kOhm ±1% 100mW Per Element - ±50ppm/°C - 20 Pin QSOP | 0 |
|
$1.8500 / $3.8800 | Buy Now |
Part Details for GUS-QS0ALF-02-2003-F
GUS-QS0ALF-02-2003-F CAD Models
GUS-QS0ALF-02-2003-F Part Data Attributes:
|
GUS-QS0ALF-02-2003-F
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
GUS-QS0ALF-02-2003-F
TT Electronics Resistors
Array/Network Resistor, Isolated, Tantalum Nitride/nickel Chrome, 1W, 200000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1534, QSOP-20, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | QSOP-20, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Additional Feature | PRECISION | |
Construction | Miniature | |
Element Power Dissipation | 0.1 W | |
First Element Resistance | 200000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 10 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.626 mm | |
Package Length | 8.661 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.912 mm | |
Packing Method | TR; TUBE | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 200000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 1534 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Temperature Coefficient Tracking | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | GULL WING | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for GUS-QS0ALF-02-2003-F
This table gives cross-reference parts and alternative options found for GUS-QS0ALF-02-2003-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GUS-QS0ALF-02-2003-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GUS-QS0A-02-2003-F | Array/Network Resistor, Isolated, Tantalum Nitride/nickel Chrome, 1W, 200000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1534, QSOP-20 | TT Electronics Resistors | GUS-QS0ALF-02-2003-F vs GUS-QS0A-02-2003-F |