Part Details for GUS-SS7ALF-00-17R8-FF by TT Electronics Resistors
Overview of GUS-SS7ALF-00-17R8-FF by TT Electronics Resistors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for GUS-SS7ALF-00-17R8-FF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1008 Package Multiple: 56 Container: Tube | 0Tube |
|
$1.5300 | Buy Now |
|
Onlinecomponents.com | Resistor Network - 6 Isolated Resistors - 17.8 Ohm ±1% 100mW Per Element - Tolerance Ratio: ±1% - ±250ppm/°C - 14 Pin SOIC-N | 0 |
|
$1.3100 / $2.7400 | Buy Now |
Part Details for GUS-SS7ALF-00-17R8-FF
GUS-SS7ALF-00-17R8-FF CAD Models
GUS-SS7ALF-00-17R8-FF Part Data Attributes
|
GUS-SS7ALF-00-17R8-FF
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
GUS-SS7ALF-00-17R8-FF
TT Electronics Resistors
Array/Network Resistor, Isolated, Tantalum Nitride/nickel Chrome, 0.1W, 17.8ohm, 100V, 1% +/-Tol, -250,250ppm/Cel, 3415,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | SMT, 3415 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Miniature | |
JESD-609 Code | e3 | |
Network Type | Isolated | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.626 mm | |
Package Length | 8.661 mm | |
Package Style | SMT | |
Package Width | 3.886 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 17.8 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Series | SOIC | |
Size Code | 3415 | |
Technology | TANTALUM NITRIDE/NICKEL CHROME | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 100 V |