Part Details for GV2L08 by Schneider Electric
Overview of GV2L08 by Schneider Electric
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GV2L08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15B8780
|
Newark | Thermal Mag Ckt Breaker, 3P, 4A, 690V, Product Range:Tesys Deca Manual Motor Starter, Current Rating:4A, No. Of Poles:3 Pole, Voltage Rating Vdc:-, Voltage Rating Vac:690V, Circuit Breaker Mounting:Din Rail, Panel Rohs Compliant: Yes |Schneider Electric GV2L08 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$197.5000 / $232.3600 | Buy Now |
DISTI #
69AH7982
|
Newark | Thermomagnetic Ckt Breaker, 3P, 4A Rohs Compliant: Yes |Schneider Electric GV2L08 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$138.8900 / $153.7500 | Buy Now |
DISTI #
4008-GV2L08-ND
|
DigiKey | TESYS MAGNETIC CIRCUIT BREAKER Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$227.6700 | Buy Now |
DISTI #
996-GV2L08
|
Mouser Electronics | Motor Drives MAN-SWITCH 600VAC 4AMP IEC RoHS: Compliant | 1 |
|
$202.0500 / $212.7800 | Buy Now |
DISTI #
70379127
|
RS | Motor Starter/Protector, 690V, 4A, 3P, Screw Clamp, TeSys Deca Series | Schneider Electric GV2L08 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$170.2200 / $212.7800 | Buy Now |
DISTI #
GV2L08
|
TME | Motor breaker, 1.1/1.5kW, 230÷690VAC, for DIN rail mounting Min Qty: 1 | 5 |
|
$60.8300 / $69.5200 | Buy Now |
DISTI #
3409234
|
element14 Asia-Pacific | THERMOMAGNETIC CKT BREAKER, 3P, 4A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$79.6835 | Buy Now |
DISTI #
3409234
|
Farnell | THERMOMAGNETIC CKT BREAKER, 3P, 4A RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 0 Days Container: Each | 0 |
|
$95.8079 / $106.4504 | Buy Now |
Part Details for GV2L08
GV2L08 CAD Models
GV2L08 Part Data Attributes
|
GV2L08
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
GV2L08
Schneider Electric
Magnetic Circuit Breaker,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Schneider Electric | |
Actuator Type | ROTARY HANDLE | |
Body Breadth | 45 mm | |
Body Height | 97 mm | |
Body Length or Diameter | 89 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | FIRE RESISTANT; IP20; IK04 | |
Mounting Feature | DIN RAIL AND PANEL MOUNT | |
Number of Poles | 3 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 4000 A | |
Rated Current | 4 A | |
Rated Voltage(AC) | 690 V | |
Reference Standard | CSA; EN; IEC; UL | |
Surface Mount | NO | |
Terminal Shape | SCREW |