Part Details for GV2ME073 by Schneider Electric
Overview of GV2ME073 by Schneider Electric
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Agriculture Technology
Electronic Manufacturing
Price & Stock for GV2ME073
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79C7954
|
Newark | Thermal Mag Ckt Breaker, 3P, 690V, Product Range:Tesys Deca Manual Motor Starter, Current Rating:-, No. Of Poles:3 Pole, Voltage Rating Vdc:-, Voltage Rating Vac:690V, Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Schneider Electric GV2ME073 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$178.6700 | Buy Now |
DISTI #
66AH6072
|
Newark | Circuit Breaker, 3 Pole, 690V, Din Rail, Product Range:Tesys Gv2 Series, Current Rating:-, No. Of Poles:3 Pole, Voltage Rating V Dc:-, Voltage Rating Vac:690V, Circuit Breaker Mounting:Din Rail, Svhc:No Svhc (15-Jan-2018 Rohs Compliant: Yes |Schneider Electric GV2ME073 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$114.0000 / $155.7400 | Buy Now |
DISTI #
4008-GV2ME073-ND
|
DigiKey | TESYS SPRING TERM. MCB Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$197.9800 | Buy Now |
DISTI #
996-GV2ME073
|
Mouser Electronics | Motor Drives MAN-START 600VAC 2.5AMP IEC RoHS: Compliant | 2 |
|
$141.8800 / $157.3400 | Buy Now |
DISTI #
70379138
|
RS | Motor Starter/Protector, 690V, 1.6-2.5A, 3P, Spring Terminal, TeSys Deca Series | Schneider Electric GV2ME073 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 |
|
$163.6200 | Buy Now |
DISTI #
GV2ME073
|
TME | Motor breaker, 0.75kW, 230÷690VAC, for DIN rail mounting, IP20 Min Qty: 1 | 0 |
|
$106.6000 / $121.8300 | RFQ |
DISTI #
2579229
|
element14 Asia-Pacific | CIRCUIT BREAKER, 3 POLE, 690V, DIN RAIL RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$98.6786 | Buy Now |
DISTI #
2579229
|
Farnell | CIRCUIT BREAKER, 3 POLE, 690V, DIN RAIL RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 0 |
|
$80.1911 / $89.0957 | Buy Now |
Part Details for GV2ME073
GV2ME073 CAD Models
GV2ME073 Part Data Attributes
|
GV2ME073
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
GV2ME073
Schneider Electric
Thermal Magnetic Circuit Breaker,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Schneider Electric | |
Actuator Type | PUSH BUTTON | |
Additional Feature | REFERENCE STANDARD: UL | |
Body Breadth | 44.5 mm | |
Body Height | 67.2 mm | |
Body Length or Diameter | 101 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IK04; IP20 | |
Mounting Feature | PANEL MOUNT/DIN-RAIL MOUNT | |
Number of Poles | 3 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 3000 A | |
Rated Current | 2.5 A | |
Rated Voltage(AC) | 690 V | |
Reference Standard | ATEX; BV; CSA; CCC; DNV-GL; EAC; EN; IEC; LROS; RINA; UKCA | |
Surface Mount | NO | |
Terminal Shape | SCREW AND SNAP ON |