Part Details for GVZ1V567M1010CNVC by HRK
Overview of GVZ1V567M1010CNVC by HRK
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GVZ1V567M1010CNVC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 560uF 35V 820mA@100kHz 90m��@100kHz ��20% SMD,D10xL10.5mm Aluminum Electrolytic Capacitors - SMD ROHS | 290 |
|
$0.0649 / $0.1228 | Buy Now |
|
LCSC | 560uF 35V 820mA100kHz 90m100kHz 20% SMDD10xL10.5mm Aluminum Electrolytic Capacitors - SMD ROHS | 290 |
|
$0.0583 / $0.1103 | Buy Now |