Part Details for GW CS8PM1.PM-LSLU-A131-1-350-R18 by ams OSRAM Group
Overview of GW CS8PM1.PM-LSLU-A131-1-350-R18 by ams OSRAM Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GW CS8PM1.PM-LSLU-A131-1-350-R18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
475-GWCS8PM1.PM-LSLU-A131-1-350-R18CT-ND
|
DigiKey | LED OSLON COOL WHITE 6500K SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1773 In Stock |
|
$0.4868 / $1.5100 | Buy Now |
DISTI #
76441791
|
Verical | LED Uni-Color White 2-Pin CSMD EP T/R Min Qty: 600 Package Multiple: 600 Date Code: 2338 | Americas - 600 |
|
$0.4639 / $0.5431 | Buy Now |
DISTI #
GW CS8PM1.PM-LSLU-A131-1-350-R18
|
Avnet Asia | LED Chip Cool White 6500K 1.3A 2-Pin CSMD T/R (Alt: GW CS8PM1.PM-LSLU-A131-1-350-R18) RoHS: Compliant Min Qty: 2400 Package Multiple: 600 Lead time: 16 Weeks, 0 Days | 0 |
|
$0.4059 / $0.4540 | Buy Now |