Part Details for GW CSSRM3.EM-N1N4-XX58-1-700-R33 by ams OSRAM Group
Overview of GW CSSRM3.EM-N1N4-XX58-1-700-R33 by ams OSRAM Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GW CSSRM3.EM-N1N4-XX58-1-700-R33
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
475-GWCSSRM3.EM-N1N4-XX58-1-700-R33CT-ND
|
DigiKey | LED OSLON WARM WHT 2700K 1212 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2770 In Stock |
|
$0.5517 / $1.7200 | Buy Now |
DISTI #
GW CSSRM3.EM-N1N4-XX58-1-700-R33
|
Avnet Asia | LED Chip Warm White 2700K 1800mA 2-Pin CSMD T/R (Alt: GW CSSRM3.EM-N1N4-XX58-1-700-R33) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ |