Part Details for GW JTLMS1.EM-G9H2-XX58-1-60-R33 by ams OSRAM Group
Overview of GW JTLMS1.EM-G9H2-XX58-1-60-R33 by ams OSRAM Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GW JTLMS1.EM-G9H2-XX58-1-60-R33
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
475-GWJTLMS1.EM-G9H2-XX58-1-60-R33CT-ND
|
DigiKey | LED DURIS E2835 WHT 2700K 2835 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
99350 In Stock |
|
$0.0117 / $0.1200 | Buy Now |
DISTI #
Q65113A2612
|
Avnet Americas | LED Chip Warm White 2700K 150mA 2-Pin SMD T/R - Tape and Reel (Alt: Q65113A2612) RoHS: Not Compliant Min Qty: 100000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0096 / $0.0114 | Buy Now |
DISTI #
Q65113A2612
|
EBV Elektronik | LED Chip Warm White 2700K 150mA 2-Pin SMD T/R (Alt: Q65113A2612) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |