Part Details for GW JTLPS1.EM-KLLM-XX57-1-150-A-R33 by ams OSRAM Group
Overview of GW JTLPS1.EM-KLLM-XX57-1-150-A-R33 by ams OSRAM Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GW JTLPS1.EM-KLLM-XX57-1-150-A-R33
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
475-GWJTLPS1.EM-KLLM-XX57-1-150-A-R33CT-ND
|
DigiKey | LED DURIS E2835 WHT 3000K 1411 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
28985 In Stock |
|
$0.0307 / $0.2900 | Buy Now |
DISTI #
GW JTLPS1.EM-KLLM-XX57-1-150-A-R33
|
Avnet Asia | LED Chip Warm White 3000K 250mA 2-Pin SMD T/R (Alt: GW JTLPS1.EM-KLLM-XX57-1-150-A-R33) RoHS: Compliant Min Qty: 100000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0241 / $0.0269 | Buy Now |