Part Details for GW PUSTA1.EM-NANC-XX58-1-1050-R18 by ams OSRAM Group
Overview of GW PUSTA1.EM-NANC-XX58-1-1050-R18 by ams OSRAM Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HI1-0509-7 | Rochester Electronics LLC | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP16, PACKAGE-16 | |
HI1-0509A/B | Rochester Electronics LLC | HI1-0509 - Differential Multiplexer, 1 Func, 4 Channel, CMOS, CDIP16 |
Price & Stock for GW PUSTA1.EM-NANC-XX58-1-1050-R18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
475-GWPUSTA1.EM-NANC-XX58-1-1050-R18CT-ND
|
DigiKey | LED OSCONIQ WARM WHT 2700K 1515 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1200 In Stock |
|
$0.9011 / $2.5700 | Buy Now |
|
Rochester Electronics | GW PUSTA1.EM - OSCONIQ P 3737 (3W version), White LED RoHS: Compliant Status: Obsolete Min Qty: 1 | 82800 |
|
$0.7983 / $0.9392 | Buy Now |