Part Details for GW Q9LR33.PM-M4N3-XX53-1-180-R18 by ams OSRAM Group
Overview of GW Q9LR33.PM-M4N3-XX53-1-180-R18 by ams OSRAM Group
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GW Q9LR33.PM-M4N3-XX53-1-180-R18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
475-GWQ9LR33.PM-M4N3-XX53-1-180-R18CT-ND
|
DigiKey | LED OSCONIQ COOL WHT 5000K 5050 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4511 In Stock |
|
$0.3667 / $1.1400 | Buy Now |
DISTI #
V72:2272_26899173
|
Arrow Electronics | LED Product RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2242 Container: Cut Strips | Americas - 2950 |
|
$0.3333 / $0.3844 | Buy Now |
DISTI #
64536864
|
Verical | LED Product RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 2242 | Americas - 2950 |
|
$0.3333 / $0.3592 | Buy Now |
|
Rochester Electronics | GW Q9LR33.PM - OSCONIQ S 5050, White LED RoHS: Compliant Status: Active Min Qty: 1 | 6000 |
|
$0.3221 / $0.3790 | Buy Now |