-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-GWA40MS120F4AG-ND
|
DigiKey | IGBT TRENCH FS 1200V 80A TO247 Min Qty: 600 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.0148 | Buy Now |
DISTI #
GWA40MS120F4AG
|
Avnet Americas | IGBT (Alt: GWA40MS120F4AG) Min Qty: 600 Package Multiple: 600 Lead time: 18 Weeks, 0 Days | 0 |
|
$3.4583 / $3.9352 | Buy Now |
DISTI #
511-GWA40MS120F4AG
|
Mouser Electronics | IGBT Transistors Automotive-grade trench gate field-stop 1200 V 40 A low-loss MS series IGBT in a RoHS: Compliant | 0 |
|
$3.6100 / $4.0100 | Order Now |
|
STMicroelectronics | Automotive-grade trench gate field-stop, 1200 V, 40 A, low-loss MS series IGBT in a TO-247 long leads package RoHS: Compliant Min Qty: 1 | 0 |
|
$4.1900 / $6.2400 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 600 Package Multiple: 600 | 0 |
|
$3.4000 | Buy Now |
DISTI #
GWA40MS120F4AG
|
Avnet Americas | IGBT (Alt: GWA40MS120F4AG) Min Qty: 600 Package Multiple: 600 Lead time: 18 Weeks, 0 Days | 0 |
|
$3.4583 / $3.9352 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy