Part Details for GWCS8PM1.PM-LSLU-XX53-1 by ams OSRAM Group
Overview of GWCS8PM1.PM-LSLU-XX53-1 by ams OSRAM Group
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GWCS8PM1.PM-LSLU-XX53-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Q65112A1038
|
Avnet Americas | LED Uni-Color White 180lm 5000K Chip LED 2-Pin CSMD T/R - Tape and Reel (Alt: Q65112A1038) RoHS: Compliant Min Qty: 6000 Package Multiple: 600 Lead time: 56 Weeks, 0 Days Container: Reel | 0 |
|
$0.4416 / $0.5244 | Buy Now |
DISTI #
Q65112A1038
|
Avnet Americas | LED Uni-Color White 180lm 5000K Chip LED 2-Pin CSMD T/R - Tape and Reel (Alt: Q65112A1038) RoHS: Compliant Min Qty: 6000 Package Multiple: 600 Lead time: 56 Weeks, 0 Days Container: Reel | 0 |
|
$0.4416 / $0.5244 | Buy Now |
DISTI #
LEDGL2082
|
Rutronik | OSLON SSL 80 WHITE 5000K >140lm RoHS: Compliant Min Qty: 2400 Package Multiple: 600 Container: Reel |
Stock DE - 20 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.5940 | Buy Now |
DISTI #
Q65112A1038
|
EBV Elektronik | LED Uni-Color White 180lm 5000K Chip LED 2-Pin CSMD T/R (Alt: Q65112A1038) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 11 Weeks, 0 Days | EBV - 600 |
|
Buy Now |