Part Details for GWDASPA1.EC-GUHQ-5R8T-1 by OSRAM GmbH
Overview of GWDASPA1.EC-GUHQ-5R8T-1 by OSRAM GmbH
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GWDASPA1.EC-GUHQ-5R8T-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 6 | 600 |
|
$0.2808 / $0.8775 | Buy Now |
Part Details for GWDASPA1.EC-GUHQ-5R8T-1
GWDASPA1.EC-GUHQ-5R8T-1 CAD Models
GWDASPA1.EC-GUHQ-5R8T-1 Part Data Attributes
|
GWDASPA1.EC-GUHQ-5R8T-1
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
GWDASPA1.EC-GUHQ-5R8T-1
OSRAM GmbH
SINGLE COLOR LED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Reach Compliance Code | compliant | |
Color@Wavelength | White | |
Forward Current-Max | 0.25 A | |
Forward Voltage-Max | 3.6 V | |
Lens Type | CLEAR | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Overall Height | 1.31 mm | |
Reverse Voltage-Max | 1.2 V | |
Viewing Angle | 130 deg |