Part Details for GWE32DHRN-T941 by Sullins Connector Solutions
Overview of GWE32DHRN-T941 by Sullins Connector Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GWE32DHRN-T941
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S9650-ND
|
DigiKey | CONN PCI EXP FMALE 64POS 0.039 Min Qty: 1 Lead time: 11 Weeks Container: Tray |
1159 In Stock |
|
$1.7916 / $3.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1560 Package Multiple: 1 Container: Tray | 0Tray |
|
$2.3400 | Buy Now |
Part Details for GWE32DHRN-T941
GWE32DHRN-T941 CAD Models
GWE32DHRN-T941 Part Data Attributes:
|
GWE32DHRN-T941
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
GWE32DHRN-T941
Sullins Connector Solutions
Card Edge Connector, 64 Contact(s), 2 Row(s), Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Sullins | |
Body Depth | 0.404 inch | |
Body Length | 1.535 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 1.1 A | |
Reference Standard | UL | |
Terminal Pitch | 0.9906 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 64 |
Alternate Parts for GWE32DHRN-T941
This table gives cross-reference parts and alternative options found for GWE32DHRN-T941. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GWE32DHRN-T941, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2132295-1 | Card Edge Connector, 64 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | TE Connectivity | GWE32DHRN-T941 vs 2132295-1 |
H194750G | Board Connector, 94 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Receptacle | Eaton Corporation | GWE32DHRN-T941 vs H194750G |
12006460 | Card Edge Connector, 64 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | W+P Products GmbH | GWE32DHRN-T941 vs 12006460 |
3-215230-2 | EDGE CONNECTOR,PCB MNT,RECEPT,64 CONTACTS,0.1 PITCH,R ANGLE PC TAIL TERMINAL | TE Connectivity | GWE32DHRN-T941 vs 3-215230-2 |
H194375G | Board Connector, 94 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Receptacle | Eaton Corporation | GWE32DHRN-T941 vs H194375G |
GBE32DHFN-T951 | Card Edge Connector, 64 Contact(s), 2 Row(s), Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Sullins Connector Solutions | GWE32DHRN-T941 vs GBE32DHFN-T951 |
67860-2 | EDGE CONNECTOR,PCB MNT,RECEPT,64 CONTACTS,0.156 PITCH,WRAP POST TERMINAL | TE Connectivity | GWE32DHRN-T941 vs 67860-2 |
GWE32DHFN-T951 | Card Edge Connector, 64 Contact(s), 2 Row(s), Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Sullins Connector Solutions | GWE32DHRN-T941 vs GWE32DHFN-T951 |
10046971-036LF | Card Edge Connector, 64 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol FCi | GWE32DHRN-T941 vs 10046971-036LF |
10046971-032LF | Card Edge Connector, 64 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | GWE32DHRN-T941 vs 10046971-032LF |