Part Details for GWF2100V (ALTERNATE: GWF2100V) by Eaton Cutler-Hammer
Overview of GWF2100V (ALTERNATE: GWF2100V) by Eaton Cutler-Hammer
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GWF2100V (ALTERNATE: GWF2100V)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72818504
|
RS | GWF 2P 100A FIXED T/M, 25KA 415VAC 415VAC, L/L TERMS, 50C | Eaton - Cutler Hammer GWF2100V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$795.8800 / $884.3100 | RFQ |