Part Details for GWLGX-S1688-G/Y by Kycon Inc
Overview of GWLGX-S1688-G/Y by Kycon Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for GWLGX-S1688-G/Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2092-GWLGX-S1688-G/Y-ND
|
DigiKey | GANGJACK RT<6 PORT 8P8C SHIELDED Min Qty: 1020 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.5625 | Buy Now |
DISTI #
806-GWLGX-S1688-G/Y
|
Mouser Electronics | Modular Connectors / Ethernet Connectors G/JK RT<6 PRT 8P8C T/S G/T G/F G/Y LED RoHS: Compliant | 0 |
|
$5.5000 | Order Now |
Part Details for GWLGX-S1688-G/Y
GWLGX-S1688-G/Y CAD Models
GWLGX-S1688-G/Y Part Data Attributes:
|
GWLGX-S1688-G/Y
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
GWLGX-S1688-G/Y
Kycon Inc
Telecom and Datacom Connector, 48 Contact(s), Female, Right Angle, Solder Terminal, Jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYCON INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | 6 PORT, 8 POSITION EACH, SHIELDED | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 6 | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | COPPER ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 48 | |
UL Flammability Code | 94V-0 |