Part Details for GWS30042000GLX000 by Vishay Intertechnologies
Overview of GWS30042000GLX000 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GWS30042000GLX000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GWS30042000GLX000
|
Avnet Americas | Res Wirewound 200Ohm 2% 300W +100ppm/K to +180ppm/K Vitreous Coated Screw Terminal Loose Pack - Bulk (Alt: GWS30042000GLX000) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$48.6405 / $123.5829 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 1 | 0 |
|
$90.0800 | Buy Now |
DISTI #
GWS30042000GLX000
|
Avnet Americas | Res Wirewound 200Ohm 2% 300W +100ppm/K to +180ppm/K Vitreous Coated Screw Terminal Loose Pack - Bulk (Alt: GWS30042000GLX000) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$48.6405 / $123.5829 | Buy Now |
DISTI #
GWS30042000GLX000
|
Avnet Americas | Res Wirewound 200Ohm 2% 300W +100ppm/K to +180ppm/K Vitreous Coated Screw Terminal Loose Pack - Bulk (Alt: GWS30042000GLX000) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$48.6405 / $123.5829 | Buy Now |
Part Details for GWS30042000GLX000
GWS30042000GLX000 CAD Models
GWS30042000GLX000 Part Data Attributes
|
GWS30042000GLX000
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
GWS30042000GLX000
Vishay Intertechnologies
Resistor, Wire Wound, 200ohm, 2500V, 2% +/-Tol, 100,180ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Construction | Welded | |
Package Diameter | 22.3 mm | |
Package Length | 265 mm | |
Package Style | Panel Mount | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 300 W | |
Resistance | 200 Ω | |
Technology | WIRE WOUND | |
Temperature Coefficient | 100,180 ppm/°C | |
Tolerance | 2% | |
Working Voltage | 2500 V |