Part Details for GWX-S-88-50 by Kycon Inc
Overview of GWX-S-88-50 by Kycon Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GWX-S-88-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2092-GWX-S-88-50-ND
|
DigiKey | 8P8C SHIELD MOD JACK 50U ROHS CO Min Qty: 500 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.9024 | Buy Now |
DISTI #
806-GWX-S-88-50
|
Mouser Electronics | Modular Connectors / Ethernet Connectors TH R/A 8P 8CONTACTS SHIELDED 50u" RoHS: Compliant | 388 |
|
$1.4400 / $2.7700 | Buy Now |
DISTI #
000000000001684908
|
Sager | Modular Connectors / Ethernet Connectors TH R/A 8P 8CONTACTS SHIELDED 50u Min Qty: 500 | 0 |
|
$1.2500 / $1.5600 | Buy Now |
DISTI #
GWX-S-88-50
|
Toby Electronics | GWX-S-88-50 - Kycon 8P8C Shielded Modular Jack Min Qty: 500 Package Multiple: 1 Lead time: 1 Weeks, 3 Days | 0 |
|
$1.4571 / $1.9596 | Buy Now |
Part Details for GWX-S-88-50
GWX-S-88-50 CAD Models
GWX-S-88-50 Part Data Attributes
|
GWX-S-88-50
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
GWX-S-88-50
Kycon Inc
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYCON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Kycon | |
Additional Feature | SHIELDED | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.531 inch | |
Body Depth | 0.618 inch | |
Body Length | 0.65 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.78 mm | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | CSA; UL | |
Shell Finish | NICKEL | |
Shell Material | COPPER ALLOY | |
Terminal Length | 0.103 inch | |
Terminal Pitch | 2.04 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |