-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Inductive Sensor, 0mm Min, 2.1mm Max, Rectangular
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N9910
|
Newark | Sensor, Inductive, 2.5Mm, 12V-24V, Sensing Range Max:2.5Mm, Thread Size - Metric:-, Sensor Output Type:Npn, Supply Voltage Dc Min:12V, Supply Voltage Dc Max:24V, Product Range:Gx-H Series, Sensor Housing:Rectangular Rohs Compliant: Yes |Panasonic GX-H8A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$34.9800 / $37.7400 | Buy Now |
DISTI #
1110-2214-ND
|
DigiKey | SENSOR PROX INDUCTIVE 2.1MM MOD Min Qty: 1 Lead time: 10 Weeks Container: Box |
479 In Stock |
|
$26.3640 / $29.0000 | Buy Now |
DISTI #
658-GX-H8A
|
Mouser Electronics | Proximity Sensors RECTANGULAR INDUCTIVE PROX., TOP, 2.5MM, NPN, NO RoHS: Compliant | 125 |
|
$24.9400 / $29.0000 | Buy Now |
DISTI #
70036514
|
RS | Inductive Proximity Sensor,2.5mm, NPN-NO,12-24VDC,100mA, Bracket/Panel Non-Flush | Panasonic Industrial Automation GX-H8A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 99 |
|
$25.2300 / $29.0000 | Buy Now |
|
Onlinecomponents.com | Proximity Sensor Inductive NO NPN 2.5cm 12V to 24V 2-Pin |
250 In Stock |
|
$25.2100 / $32.9800 | Buy Now |
DISTI #
GX-H8A
|
TME | Sensor: inductive, 0÷2.5mm, NPN / NO, Usup: 12÷24VDC, 100mA, IP68 Min Qty: 1 | 29 |
|
$28.1200 / $32.2800 | Buy Now |
DISTI #
2776710
|
element14 Asia-Pacific | INDUCTIVE SENSOR, 2.5MM, 12-24V RoHS: Compliant Min Qty: 1 Container: Each | 9 |
|
$37.4138 | Buy Now |
DISTI #
2776710
|
Farnell | INDUCTIVE SENSOR, 2.5MM, 12-24V RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 9 |
|
$35.7009 / $63.7562 | Buy Now |
|
Master Electronics | Proximity Sensor Inductive NO NPN 2.5cm 12V to 24V 2-Pin |
250 In Stock |
|
$25.2100 / $32.9800 | Buy Now |
|
Neutron USA | Inductive Proximity Sensor,2.5mm,NPN-NO,12-24VDC,100mA,Bracket/Panel Non-Flush | 0 |
|
$104.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GX-H8A
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
GX-H8A
Panasonic Electronic Components
Inductive Sensor, 0mm Min, 2.1mm Max, Rectangular
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 8 mm | |
Body Height | 8.2 mm | |
Body Length or Diameter | 25 mm | |
Housing | PBT | |
Measurement Range-Max (mm) | 2.1 mm | |
Measurement Range-Min (mm) | ||
Operating Current-Max | 15 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 12 V | |
Termination Type | CABLE |