Part Details for GX-H8AI-P by Panasonic Electronic Components
Overview of GX-H8AI-P by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for GX-H8AI-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110-1230-ND
|
DigiKey | SENSOR PROX INDUCTIVE 2.1MM MOD Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$26.3640 / $29.0000 | Buy Now |
DISTI #
658-GX-H8AI-P
|
Mouser Electronics | Proximity Sensors RECTANGULAR INDUCTIVE PROX., TOP, 2.5MM, PNP, NO, DIFF. FRQ. RoHS: Compliant | 4 |
|
$24.9400 / $29.0000 | Buy Now |
DISTI #
70609369
|
RS | RECTANGULAR INDUCTIVE PROX.,TOP,2.5MM, PNP, NO, DIFF. FRQ. | Panasonic Industrial Automation GX-H8AI-P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$26.6800 / $29.0000 | RFQ |
|
Onlinecomponents.com | 0 |
|
$23.1400 / $30.6300 | Buy Now | |
DISTI #
GX-H8AI-P
|
TME | Sensor: inductive, 0÷2.5mm, PNP / NO, Usup: 12÷24VDC, 100mA, IP68 Min Qty: 1 | 0 |
|
$26.6800 / $30.6300 | RFQ |
|
Master Electronics | 0 |
|
$23.1400 / $30.6300 | Buy Now |
Part Details for GX-H8AI-P
GX-H8AI-P CAD Models
GX-H8AI-P Part Data Attributes
|
GX-H8AI-P
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
GX-H8AI-P
Panasonic Electronic Components
Inductive Sensor, 0mm Min, 2.1mm Max, Rectangular
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Body Breadth | 8 mm | |
Body Height | 8.2 mm | |
Body Length or Diameter | 25 mm | |
Housing | PBT | |
Measurement Range-Max (mm) | 2.1 mm | |
Measurement Range-Min (mm) | ||
Operating Current-Max | 15 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 12 V | |
Termination Type | CABLE |