Part Details for GX-H8AI by Panasonic Electronic Components
Overview of GX-H8AI by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for GX-H8AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N9912
|
Newark | Sensor, Inductive, 2.5Mm, 12V-24V, Sensing Range Max:2.5Mm, Thread Size - Metric:-, Sensor Output:Npn, Supply Voltage Dc Min:12V, Supply Voltage Dc Max:24V, Product Range:Gx-H Series, Sensor Housing:Rectangular Rohs Compliant: Yes |Panasonic GX-H8AI Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1110-1949-ND
|
DigiKey | SENSOR PROX INDUCTIVE 2.1MM MOD Min Qty: 1 Lead time: 10 Weeks Container: Box |
196 In Stock |
|
$26.3640 / $29.0000 | Buy Now |
DISTI #
658-GX-H8AI
|
Mouser Electronics | Proximity Sensors RECTANGULAR INDUCTIVE PROX., TOP, 2.5MM, NPN, NO, DIFF. FRQ. RoHS: Compliant | 20 |
|
$24.9400 / $29.0000 | Buy Now |
DISTI #
70609367
|
RS | RECTANGULAR INDUCTIVE PROX.,TOP,2.5MM, NPN, NO, DIFF. FRQ. | Panasonic Industrial Automation GX-H8AI RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$26.6800 / $29.0000 | RFQ |
|
Onlinecomponents.com | Proximity Sensor Inductive NO NPN 2.5mm 12V to 24VDC | 0 |
|
$22.2800 / $28.7400 | Buy Now |
|
Master Electronics | Proximity Sensor Inductive NO NPN 2.5mm 12V to 24VDC | 0 |
|
$22.2800 / $28.7400 | Buy Now |
Part Details for GX-H8AI
GX-H8AI CAD Models
GX-H8AI Part Data Attributes
|
GX-H8AI
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
GX-H8AI
Panasonic Electronic Components
Inductive Sensor, 0mm Min, 2.1mm Max, Rectangular
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 8 mm | |
Body Height | 8.2 mm | |
Body Length or Diameter | 25 mm | |
Housing | PBT | |
Measurement Range-Max (mm) | 2.1 mm | |
Measurement Range-Min (mm) | ||
Operating Current-Max | 15 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 12 V | |
Termination Type | CABLE |