Part Details for GXL-15FLUB by Panasonic Electronic Components
Overview of GXL-15FLUB by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for GXL-15FLUB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70272924
|
RS | ProXimity Sensor, 8mm Range, 2 Wire, DC, NC, Front Sensing, 1m Cable | Panasonic Industrial Automation GXL-15FLUB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$61.3800 / $66.0000 | RFQ |
|
Onlinecomponents.com | 0 |
|
$52.6600 / $69.7100 | Buy Now | |
|
Master Electronics | 0 |
|
$52.6600 / $69.7100 | Buy Now |
Part Details for GXL-15FLUB
GXL-15FLUB CAD Models
GXL-15FLUB Part Data Attributes:
|
GXL-15FLUB
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
GXL-15FLUB
Panasonic Electronic Components
Inductive Sensor
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Panasonic | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE |