Part Details for GXT5-8000HVRT5UXLN by Vertiv Inc
Overview of GXT5-8000HVRT5UXLN by Vertiv Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GXT5-8000HVRT5UXLN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 8000VA/8000W 5U 208VAC L-L-G RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |