Part Details for GYA1E101MCW1GS by Nichicon Corporation
Overview of GYA1E101MCW1GS by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GYA1E101MCW1GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AJ8495
|
Newark | Hybrid/Tp&reel |Nichicon GYA1E101MCW1GS Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3480 / $0.4320 | Buy Now |
DISTI #
GYA1E101MCW1CT-ND
|
DigiKey | CAP ALUM HYB 100UF 20% 25V SMD Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4435 In Stock |
|
$0.3438 / $1.0200 | Buy Now |
DISTI #
647-GYA1E101MCW1GS
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 25VDC 100uF 20% Vibration Resistance AEC-Q200 RoHS: Compliant | 4178 |
|
$0.3050 / $0.9800 | Buy Now |
|
Future Electronics | GYA Series 25 v 100 uf 125c 6.3x7.7mm low ESR High Vibration SMD Hybrid Polymer RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Container: Reel | 0Reel |
|
$0.3050 / $0.3250 | Buy Now |
DISTI #
GYA1E101MCW1GS
|
TTI | Aluminum Organic Polymer Capacitors 25VDC 100uF 20% Vibration Resistance AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 900 Package Multiple: 900 Container: Reel |
Americas - 9000 In Stock |
|
$0.3880 / $0.4290 | Buy Now |
Part Details for GYA1E101MCW1GS
GYA1E101MCW1GS CAD Models
GYA1E101MCW1GS Part Data Attributes
|
GYA1E101MCW1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
GYA1E101MCW1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nichicon | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 30 mΩ | |
Height | 7.7 mm | |
Leakage Current | 0.025 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 210 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
Alternate Parts for GYA1E101MCW1GS
This table gives cross-reference parts and alternative options found for GYA1E101MCW1GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GYA1E101MCW1GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAHVK101M1TDE7002E | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP | TAIYO YUDEN | GYA1E101MCW1GS vs RAHVK101M1TDE7002E |
RSHVK101M1TDE7002E | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP | TAIYO YUDEN | GYA1E101MCW1GS vs RSHVK101M1TDE7002E |