Part Details for GYA1H121MCQ1GS by Nichicon Corporation
Overview of GYA1H121MCQ1GS by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for GYA1H121MCQ1GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-GYA1H121MCQ1GSCT-ND
|
DigiKey | 0V 0F HYBRID POLYMER CHIP Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1500 In Stock |
|
$0.4306 / $1.2800 | Buy Now |
DISTI #
647-GYA1H121MCQ1GS
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 50VDC 120uF 20% AEC-Q200 RoHS: Compliant | 980 |
|
$0.4930 / $1.1100 | Buy Now |
DISTI #
GYA1H121MCQ1GS
|
TTI | Aluminum Organic Polymer Capacitors 50VDC 120uF 20% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 1000 In Stock |
|
$0.4930 / $0.5230 | Buy Now |
Part Details for GYA1H121MCQ1GS
GYA1H121MCQ1GS CAD Models
GYA1H121MCQ1GS Part Data Attributes:
|
GYA1H121MCQ1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
GYA1H121MCQ1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 120uF, Surface Mount, 4141, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nichicon | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 28 mΩ | |
Height | 10.3 mm | |
Leakage Current | 0.06 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 240 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Shape | FLAT | |
Width | 10.3 mm |