Part Details for GYA1V680MCW1GS by Nichicon Corporation
Overview of GYA1V680MCW1GS by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for GYA1V680MCW1GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AJ8506
|
Newark | Hybrid/ Tp&reel |Nichicon GYA1V680MCW1GS Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3660 / $0.4540 | Buy Now |
DISTI #
GYA1V680MCW1CT-ND
|
DigiKey | CAP ALUM HYB 68UF 20% 35V SMD Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
96 In Stock |
|
$0.3438 / $1.0200 | Buy Now |
DISTI #
647-GYA1V680MCW1GS
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 35VDC 68uF 20% Vibration Resistance AEC-Q200 RoHS: Compliant | 45 |
|
$0.3430 / $1.0200 | Buy Now |
|
Future Electronics | GYA Series 35 v 68 uf 125c 6.3x7.7mm High Vibration SMD Hybrid Aluminum Polymer RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Lead time: 19 Weeks Container: Reel | 0Reel |
|
$0.3150 / $0.3400 | Buy Now |
DISTI #
GYA1V680MCW1GS
|
TTI | Aluminum Organic Polymer Capacitors 35VDC 68uF 20% Vibration Resistance AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 900 Package Multiple: 900 Container: Reel |
Americas - 4500 In Stock |
|
$0.3830 | Buy Now |
Part Details for GYA1V680MCW1GS
GYA1V680MCW1GS CAD Models
GYA1V680MCW1GS Part Data Attributes
|
GYA1V680MCW1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
GYA1V680MCW1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2626, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nichicon | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 35 mΩ | |
Height | 7.7 mm | |
Leakage Current | 0.0238 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 210 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 6.6 mm |