Part Details for GYB1J680MCQ1GS by Nichicon Corporation
Overview of GYB1J680MCQ1GS by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for GYB1J680MCQ1GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-GYB1J680MCQ1GSCT-ND
|
DigiKey | 0V 0F HYBRID POLYMER CHIP Min Qty: 1 Lead time: 23 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
1500 In Stock |
|
$0.4306 / $1.2800 | Buy Now |
DISTI #
647-GYB1J680MCQ1GS
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 63VDC 68uF 20% AEC-Q200 RoHS: Compliant | 982 |
|
$0.4930 / $1.1100 | Buy Now |
|
Future Electronics | GYB Series 63 v 68 uf 105c 10x10.3mm Low ESR 10k hrs Hybrid Aluminum Polymer RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.3900 / $0.4300 | Buy Now |
DISTI #
GYB1J680MCQ1GS
|
TTI | Aluminum Organic Polymer Capacitors 63VDC 68uF 20% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.4930 | Buy Now |
Part Details for GYB1J680MCQ1GS
GYB1J680MCQ1GS CAD Models
GYB1J680MCQ1GS Part Data Attributes
|
GYB1J680MCQ1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
GYB1J680MCQ1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 63V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 4141, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nichicon | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 30 mΩ | |
Height | 10.3 mm | |
Leakage Current | 0.04284 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 270 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Shape | FLAT | |
Width | 10.3 mm |