-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH9363
|
Newark | Cap, 150Uf, 25V, Alu Elec, Hybrid, Smd, Capacitance:150Μf, Capacitance Tolerance:± 20%, Voltage(Dc):25V, Capacitor Case/Package:Radial Can - Smd, Esr:0.027Ohm, Lifetime @ Temperature:1000 Hours @ 150°C, Product Diameter:8Mm Rohs Compliant: Yes |Nichicon GYD1E151MCQ1GS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 500 |
|
$0.7890 / $1.2200 | Buy Now |
DISTI #
83AH9364
|
Newark | Cap, 150Uf, 25V, Alu Elec, Hybrid, Smd, Capacitance:150Μf, Capacitance Tolerance:± 20%, Voltage(Dc):25V, Capacitor Case/Package:Radial Can - Smd, Esr:0.027Ohm, Lifetime @ Temperature:1000 Hours @ 150°C, Product Diameter:8Mm Rohs Compliant: Yes |Nichicon GYD1E151MCQ1GS Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5130 / $0.6940 | Buy Now |
DISTI #
GYD1E151MCQ1CT-ND
|
DigiKey | CAP ALUM HYB 150UF 20% 25V SMD Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1500 In Stock |
|
$0.4613 / $1.3700 | Buy Now |
DISTI #
647-GYD1E151MCQ1GS
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 25VDC 150uF 20% AEC-Q200 RoHS: Compliant | 2500 |
|
$0.4630 / $1.3700 | Buy Now |
DISTI #
72158399
|
RS | Chip Capacitor, 25V 150uf 20% chip type, polymer hybrid, high temp. | Nichicon GYD1E151MCQ1GS RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7600 / $0.8900 | RFQ |
|
Future Electronics | Aluminum Organic Polymer Capacitors 25V, 150uF, 20% AEC-Q200 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 500Reel |
|
$0.5200 / $0.5600 | Buy Now |
DISTI #
GYD1E151MCQ1GS
|
TTI | Aluminum Organic Polymer Capacitors 25VDC 150uF 20% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$0.4580 / $0.5370 | Buy Now |
DISTI #
GYD1E151MCQ1GS
|
TME | Capacitor: hybrid, 150uF, 25VDC, ESR: 27mΩ, ±20%, -55÷150°C, Ø8x10mm Min Qty: 1 | 0 |
|
$0.6050 / $1.1010 | RFQ |
DISTI #
3573418
|
Farnell | CAP, 150UF, 25V, ALU ELEC, HYBRID, SMD RoHS: Compliant Min Qty: 1 Lead time: 37 Weeks, 2 Days Container: Cut Tape | 500 |
|
$0.9715 / $1.6338 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 1000 |
|
$0.6600 / $0.7071 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GYD1E151MCQ1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
GYD1E151MCQ1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 3333 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nichicon | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 27 mΩ | |
Height | 10.3 mm | |
Leakage Current | 0.0375 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 210 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Shape | FLAT | |
Width | 8.3 mm |